- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PMT-48V350W1AR
PMT-48V350W1AR
Delta Power / Industrial Automation
Power Supply - DIN Rail; 48V 350W Enclosed - Input: 90-132VAC/; 180-264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 48V 350W Enclosed - Input: 90-132VAC/; 180-264VAC
Search Keywords: PMT48V350W1AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMT-48V350W1AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Dimension:215 x 115 x 50 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$61.58
5
$58.03
10
$57.16
25
$54.81
50
$54.68
120
$53.78
360 +
$53.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments