- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PMT-24V50W1AA
PMT-24V50W1AA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 50W Enclosed - Input: 85-264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 50W Enclosed - Input: 85-264VAC
Search Keywords: PMT24V50W1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMT-24V50W1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$26.32
5
$24.70
10
$23.95
25
$22.83
50
$21.61
200
$21.25
400 +
$21.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT