- Home ›
- All Products›
- PMT-24V35W1AA
PMT-24V35W1AA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 35W Enclosed - Input: 85-264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 35W Enclosed - Input: 85-264VAC
Search Keywords: PMT24V35W1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMT-24V35W1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$16.98
5
$16.40
10
$16.01
25
$15.76
50
$15.54
200
$14.93
400 +
$14.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments