help desk software
Image is representational - see mfr. specs

Power Supply - DIN Rail; 24V 150W Enclosed - Input: 100-120VAC/; 180-264 VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Supply - DIN Rail; 24V 150W Enclosed - Input: 100-120VAC/; 180-264 VAC
Search Keywords: PMT24V150W1AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Power / Industrial Automation
  • Part No:
    PMT-24V150W1AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504406012
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    6.5 A
  • Maximum Output Power:
    150 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    178 x 97 x 38 mm
Tools/3D Models +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40 can ship
Tariffs may apply for U.S. shipments