- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PMT-24V100W1AA
PMT-24V100W1AA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 100W Enclosed - Input: 90-132VAC/; 180-264 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 100W Enclosed - Input: 90-132VAC/; 180-264 VAC
Search Keywords: PMT24V100W1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMT-24V100W1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimension:158 x 97 x 38 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:90 to 132,180 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
680
can ship
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$33.24
5
$29.81
10
$28.67
25
$27.83
50
$27.63
200
$26.98
400 +
$26.55
Click for Quote
Log in
to unlock special pricing