- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PMT-12V50W1AA
PMT-12V50W1AA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 12V 50W Enclosed - Input: 90-264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 12V 50W Enclosed - Input: 90-264VAC
Search Keywords: PMT12V50W1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMT-12V50W1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimension:98 x 98 x 38 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$41.53
5
$31.94
10
$27.17
25
$25.33
50
$24.20
200
$22.96
400 +
$22.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments