- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PMR-48V1K0W1BT
PMR-48V1K0W1BT
Delta Power / Industrial Automation
AC-DC Power Supply - 1008W - 48VDC - Input:90-264VAC - Terminal Block - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 1008W - 48VDC - Input:90-264VAC - Terminal Block - Chassis Mount
Search Keywords: PMR48V1K0W1BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMR-48V1K0W1BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
4
$274.23
7
$192.86
11
$145.74
14 +
$142.83
Click for Quote
Log in
to unlock special pricing