- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PMH-24V100WCAA
Delta Power / Industrial Automation
PMH-24V100WCAA
Power Supply - DIN Rail; 24V 100W Enclosed - Input: 85-264VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMH-24V100WCAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 375 V
-
Dimension:158 x 97 x 38 mm