- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PMC-24V300W1BA
PMC-24V300W1BA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 300W Enclosed, with PFC - Input: 85-264VAC/125-375 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 300W Enclosed, with PFC - Input: 85-264VAC/125-375 VDC
Search Keywords: PMC24V300W1BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMC-24V300W1BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
DC Input Voltage:120 to 375 V
-
Efficiency:87(Min) %
-
AC Input Voltage:85 to 264 V
-
Family:PMC-24V300W1BA
-
Dimension:199 x 105 x 41 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
MOQ for out of Stock Qty:
40
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$107.64
10
$101.18
25
$98.37
40
$96.32
80
$95.08
120
$94.60
160 +
$94.13
Click for Quote
Log in
to unlock special pricing