- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PMC-05V015W1AA
PMC-05V015W1AA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 5V 15W Enclosed - Input: 85-264VAC/125-375 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 5V 15W Enclosed - Input: 85-264VAC/125-375 VDC
Search Keywords: PMC05V015W1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMC-05V015W1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Family:PMC-05V015W
-
Efficiency:80(Min) %
-
AC Input Voltage:N/A
-
Dimension:75.2 x 51 x 28 mm
-
DC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$43.51
25
$42.86
50
$42.21
120
$41.58
240
$21.95
360
$15.09
480 +
$14.79
Click for Quote
Log in
to unlock special pricing