- Home ›
- All Products›
- PJT-24V100WBBA
PJT-24V100WBBA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 100W 2x4" Open Frame - Input: 90-264VAC
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 100W 2x4" Open Frame - Input: 90-264VAC
Search Keywords: PJT24V100WBBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PJT-24V100WBBA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
191
can ship
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$40.15
5
$35.83
10
$35.74
25
$33.75
50
$31.90
120
$31.05
360 +
$30.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT