- Home ›
- All Products›
- PJT-24V100WBAA
PJT-24V100WBAA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 100W 3x5" Open Frame - Input: 90-264VAC
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 100W 3x5" Open Frame - Input: 90-264VAC
Search Keywords: PJT24V100WBAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PJT-24V100WBAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$34.20
5
$32.23
10
$31.74
25
$31.29
90
$30.44
180
$30.06
270 +
$29.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments