- Home ›
- All Products›
- PJT-12V40WBAA
PJT-12V40WBAA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 12V 40W 2x3" Open Frame - Input: 90-264VAC
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 12V 40W 2x3" Open Frame - Input: 90-264VAC
Search Keywords: PJT12V40WBAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PJT-12V40WBAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
132
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$20.79
10
$20.47
25
$19.69
50
$18.93
132
$18.53
264
$17.47
528 +
$17.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments