- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MEU-600C24TAAA
MEU-600C24TAAA
Delta Power / Industrial Automation
AC-DC Power Supply - Medical - 600W - 24VDC - 25.00A - Open Frame - DINKLE 3-pin - 5.0˝×8.0˝×1.57˝
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Medical - 600W - 24VDC - 25.00A - Open Frame - DINKLE 3-pin - 5.0˝×8.0˝×1.57˝
Search Keywords: MEU600C24TAAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MEU-600C24TAAA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504406012
-
COO:CN
-
Supplier Standard Pack:
16 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:203.2 x 127 x 40mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
32 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
4
$794.00
8
$420.35
12
$295.80
16 +
$289.89
Click for Quote
Log in
to unlock special pricing