- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MEB-1K2A24TAAA
MEB-1K2A24TAAA
Delta Power / Industrial Automation
AC-DC Power Supply - Medical - 1200W - 24VDC - 50.00A - Enclosed - DINKLE 3-pin - 5.0˝×8.03˝×1.59˝
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Medical - 1200W - 24VDC - 50.00A - Enclosed - DINKLE 3-pin - 5.0˝×8.03˝×1.59˝
Search Keywords: MEB1K2A24TAAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MEB-1K2A24TAAA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:207.5 x 127 x 40.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$394.79
3
$389.30
5 +
$383.97
Click for Quote
Log in
to unlock special pricing