- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MDS-400AUS19BA
MDS-400AUS19BA
Delta Power / Industrial Automation
AC-DC Power Supply - Medical - 400W - 19VDC - 21.10A - Open Frame - DECA 3-pin - 3.8˝×7.8˝×1.6˝
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Medical - 400W - 19VDC - 21.10A - Open Frame - DECA 3-pin - 3.8˝×7.8˝×1.6˝
Search Keywords: MDS400AUS19BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-400AUS19BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
Supplier Standard Pack:
28 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:N/A
-
Dimension:198 x 97 x 41.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$126.84
5
$125.12
10
$124.30
28
$122.72
56
$121.96
112 +
$120.50
Click for Quote
Log in
to unlock special pricing