- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MDS-150AAS24BA
Delta Power / Industrial Automation
MDS-150AAS24BA
Medical AC-DC Desktop Adapter - 150W - 5VDC - 6.25A - C14 Input Jack
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Medical AC-DC Desktop Adapter - 150W - 5VDC - 6.25A - C14 Input Jack
Search Keywords: MDS150AAS24BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-150AAS24BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Adapter Color:Black
-
CoC Tier:No
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:170.0 x 85.0 x 40.0 mm
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:4.0/2.0A at 115/230Vac
Product Guides
+
Frequently Asked Questions
Is MDS-150AAS24BA RoHS compliant?
Yes, MDS-150AAS24BA is RoHS compliant.
What is the lead time for MDS-150AAS24BA?
The standard lead time for MDS-150AAS24BA is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$96.94
5
$90.18
10
$87.74
20
$83.28
56
$81.22
112 +
$80.24
Click for Quote
Log in
to unlock special pricing