- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MDS-150AAS19BA
MDS-150AAS19BA
Delta Power / Industrial Automation
Medical AC-DC Desktop Adapter - 150W - 5VDC - 7.89A - C14 Input Jack
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Medical AC-DC Desktop Adapter - 150W - 5VDC - 7.89A - C14 Input Jack
Search Keywords: MDS150AAS19BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-150AAS19BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
DC Input Voltage:Not App
-
CoC Tier:No
-
Dimension:170.0 x 85.0 x 40.0 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:4.0/2.0A at 115/230Vac
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
69
can ship
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$77.80
5
$74.79
10
$73.71
20
$71.72
56
$70.81
112 +
$70.37
Click for Quote
Log in
to unlock special pricing