- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MDS-150AAS12BA
MDS-150AAS12BA
Delta Power / Industrial Automation
Medical AC-DC Desktop Adapter - 120W - 5VDC - 10.00A - C14 Input Jack
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Medical AC-DC Desktop Adapter - 120W - 5VDC - 10.00A - C14 Input Jack
Search Keywords: MDS150AAS12BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-150AAS12BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:4.0/2.0A at 115/230Vac
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
Dimension:170.0 x 85.0 x 40.0 mm
-
CoC Tier:No
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$100.77
5
$93.25
10
$90.55
20
$85.59
56
$83.31
112 +
$82.21
Click for Quote
Log in
to unlock special pricing