- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MDS-100BPS18BA
MDS-100BPS18BA
Delta Power / Industrial Automation
AC-DC Power Supply - Medical - 100W - 18VDC - 5.50A - Open Frame - JST 2-pin - 2.0˝×4.0˝×1.25˝
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Medical - 100W - 18VDC - 5.50A - Open Frame - JST 2-pin - 2.0˝×4.0˝×1.25˝
Search Keywords: MDS100BPS18BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-100BPS18BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Dimension:101.6 x 50.8 x 31.8 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$32.40
5
$30.53
10
$30.07
25
$29.63
50
$28.84
150
$28.47
300 +
$28.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments