- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MDS-100BPS12BA
MDS-100BPS12BA
Delta Power / Industrial Automation
The MDS-100BPS12BA is a 100W medical-grade AC-DC open-frame power supply that provides a regulated 12Vdc output.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The MDS-100BPS12BA is a 100W medical-grade AC-DC open-frame power supply that provides a regulated 12Vdc output.
Search Keywords: MDS100BPS12BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-100BPS12BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
DC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 31.8 mm
-
AC Input Voltage:90 to 264 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 11/20/26
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$43.31
5
$38.65
10
$37.49
25
$36.41
50
$34.41
150
$33.49
300 +
$33.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments