- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MDS-100APS24BA
MDS-100APS24BA
Delta Power / Industrial Automation
AC-DC Power Supply - Medical - 100W - 24VDC - 4.17A - Open Frame - JST 2-pin - 3.0˝×5.0˝×1.2˝
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Medical - 100W - 24VDC - 4.17A - Open Frame - JST 2-pin - 3.0˝×5.0˝×1.2˝
Search Keywords: MDS100APS24BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-100APS24BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
DC Input Voltage:N/A
-
Dimension:127 x 76.2 x 31 mm
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$32.64
5
$30.76
10
$30.30
25
$29.86
50
$29.05
150
$28.68
300 +
$28.51
Click for Quote
Log in
to unlock special pricing