- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MDS-090AAS24BA
MDS-090AAS24BA
Delta Power / Industrial Automation
Medical AC-DC Desktop Adapter - 90W - 5VDC - 3.75A - C14 Input Jack
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Medical AC-DC Desktop Adapter - 90W - 5VDC - 3.75A - C14 Input Jack
Search Keywords: MDS090AAS24BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-090AAS24BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Dimension:150.0 x 60.0 x 35.0 mm
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:2.0/1.0A at 115/230Vac
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$57.16
5
$53.87
10
$53.05
25
$50.88
50
$50.75
140
$49.92
280 +
$49.32
Click for Quote
Log in
to unlock special pricing