- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MDS-065APS18BA
MDS-065APS18BA
Delta Power / Industrial Automation
AC-DC Power Supply - Medical - 65W - 18VDC - 3.61A - Open Frame - JST 2-pin - 2.0˝×4.0˝×1.2˝
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Medical - 65W - 18VDC - 3.61A - Open Frame - JST 2-pin - 2.0˝×4.0˝×1.2˝
Search Keywords: MDS065APS18BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-065APS18BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
AC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 30 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
50
can ship 11/20/26
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$22.51
5
$21.15
10
$20.24
25
$19.67
50
$19.14
200
$17.72
400 +
$17.50
Click for Quote
Log in
to unlock special pricing