- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MDS-060BAS19AA
MDS-060BAS19AA
Delta Power / Industrial Automation
Medical AC-DC Desktop Adapter - 60W - 5VDC - 3.15A - C8 Input Jack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Medical AC-DC Desktop Adapter - 60W - 5VDC - 3.15A - C8 Input Jack
Search Keywords: MDS060BAS19AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-060BAS19AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
35
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$100.87
35
$91.70
70
$48.55
105
$34.16
140 +
$33.48
Click for Quote
Log in
to unlock special pricing