- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MDS-040APS24BA
MDS-040APS24BA
Delta Power / Industrial Automation
The MDS-040APS24BA is a 40W medical-grade open-frame AC-DC power supply that provides a regulated 24Vdc output from a universa ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The MDS-040APS24BA is a 40W medical-grade open-frame AC-DC power supply that provides a regulated 24Vdc output from a universal AC input.
Search Keywords: MDS040APS24BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-040APS24BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
AC Input Voltage:N/A
-
Dimension:76.2 x 50.8 x 23 mm
-
DC Input Voltage:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 8/3/26
Minimum Order Quantity:
5
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$17.27
10
$16.48
25
$15.98
50
$15.52
200
$14.67
400
$14.28
600 +
$14.09
Click for Quote
Log in
to unlock special pricing