- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MDS-040APS18BA
MDS-040APS18BA
Delta Power / Industrial Automation
AC-DC Power Supply - Medical - 40W - 18VDC - 2.22A - Open Frame - JST 2-pin - 2.0˝×3.0˝×0.9˝
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Medical - 40W - 18VDC - 2.22A - Open Frame - JST 2-pin - 2.0˝×3.0˝×0.9˝
Search Keywords: MDS040APS18BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:MDS-040APS18BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:76.2 x 50.8 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$13.34
10
$13.02
25
$12.82
50
$12.63
200
$12.29
400
$12.14
600 +
$12.06
Click for Quote
Log in
to unlock special pricing