- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LNE-48V320WAAA
Delta Power / Industrial Automation
LNE-48V320WAAA
AC/DC LED Power Supply - Const Curr - 320W - Adj: 48 Vdc @ 6,700mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:LNE-48V320WAAA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:320 W
-
Output Voltage Range:43.0 to 53.0 Vdc
-
Maximum Output Current:6,700 mA (6.7 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:Not App
-
Maximum DC Input Voltage:Not App
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 18
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:Not Specified
-
Family:LNE-48V320WAAA