- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- DRU-24V10ACZ
Delta Power / Industrial Automation
DRU-24V10ACZ
UPS DC 24V 240W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRU-24V10ACZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Battery Recharge Time:N/A
-
Family:DRU-24V10ACZ
-
Data Lines Connector:N/A
-
Battery Voltage Rating:24 VDC
-
Battery Capacity:12Ah
-
Backup Time:N/A
-
Efficiency:99 %