- Home ›
- All Products›
- DRS-5V30W1NZ
DRS-5V30W1NZ
Delta Power / Industrial Automation
Power Supply - DIN Rail; 5V 30W NEC Class 2 - Input: 85-264VAC
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 5V 30W NEC Class 2 - Input: 85-264VAC
Search Keywords: DRS5V30W1NZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRS-5V30W1NZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
5
can ship
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$29.00
5
$27.25
10
$26.07
25
$25.34
90
$23.41
180
$22.83
270 +
$22.77
Click for Quote
Log in
to unlock special pricing