- Home ›
- All Products›
- DRS-24V100W1AR
DRS-24V100W1AR
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 100W with Relay - Input: 85-264VAC
Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Supply - DIN Rail; 24V 100W with Relay - Input: 85-264VAC
Search Keywords: DRS24V100W1AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRS-24V100W1AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
15
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$153.88
5
$153.50
10
$153.11
15
$152.73
30
$80.86
45
$56.90
60 +
$55.76
Click for Quote
Log in
to unlock special pricing