- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRP-24V240W2BN
DRP-24V240W2BN
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 240W 2 Phase - Input: 2 x 180-550VAC/(2-Phase) ; 180-305VAC/(Single Phase)
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 240W 2 Phase - Input: 2 x 180-550VAC/(2-Phase) ; 180-305VAC/(Single Phase)
Search Keywords: DRP24V240W2BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRP-24V240W2BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Efficiency:90(Min) %
-
AC Input Voltage:N/A
-
Family:DRP-24V240W2BN
-
DC Input Voltage:N/A
-
Dimension:60 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
24
can ship 8/17/26
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$234.40
5
$214.42
10
$202.25
24
$190.06
72
$186.43
120 +
$185.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT