- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRP048V480W1BN
DRP048V480W1BN
Delta Power / Industrial Automation
Power Supply - DIN Rail; 48V 480W - Input: 85-264VAC/120-375 VDC
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 48V 480W - Input: 85-264VAC/120-375 VDC
Search Keywords: DRP048V480W1BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRP048V480W1BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
127
can ship
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$231.34
5
$211.62
18
$201.34
36
$192.35
54
$186.96
108 +
$186.49
Click for Quote
Log in
to unlock special pricing