help desk software
Image is representational - see mfr. specs

Power Supply - DIN Rail; 48V 60W - Input: 85-264VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Supply - DIN Rail; 48V 60W - Input: 85-264VAC
Search Keywords: DRP048V060W1BN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Power / Industrial Automation
  • Part No:
    DRP048V060W1BN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504406012
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Efficiency:
    92(Min) %
  • Dimension:
    125 x 32 mm
  • AC Input Voltage:
    N/A
  • Family:
    DRP048V060W1B
  • DC Input Voltage:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Manufacturer Stock:
385 can ship
32 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$43.00
5
$40.52
10
$39.91
48
$38.27
96
$37.70
144
$37.13
288 +
$35.76
Click for Quote
Log in to unlock special pricing