help desk software
Image is representational - see mfr. specs

Power Supply - DIN Rail; 24V 480W 3 Phase - Input: 3 x 320-600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Supply - DIN Rail; 24V 480W 3 Phase - Input: 3 x 320-600VAC
Search Keywords: DRP024V480W3BN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Power / Industrial Automation
  • Part No:
    DRP024V480W3BN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504406012
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Efficiency:
    91(Min) %
  • Dimension:
    117.3 x 140 x 121 mm
  • DC Input Voltage:
    N/A
  • AC Input Voltage:
    N/A
  • Family:
    DRP024V480W3B
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
32 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$227.22
3
$214.11
5
$201.12
10 +
$173.18
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5