- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRP024V240W3BN
DRP024V240W3BN
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 240W 3 Phase - Input: 3 x 320-600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 240W 3 Phase - Input: 3 x 320-600VAC
Search Keywords: DRP024V240W3BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRP024V240W3BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Efficiency:92(Min) %
-
Dimension:117.3 x 70 mm
-
Family:DRP024V240W3BN
-
AC Input Voltage:320 to 600 V
-
DC Input Voltage:450 to 800 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$138.97
5
$136.70
10
$125.97
48
$108.46
96
$107.92
144 +
$107.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT