- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRP024V060W1BN
DRP024V060W1BN
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 60W - Input: 85-264VAC/120-375VDC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 60W - Input: 85-264VAC/120-375VDC
Search Keywords: DRP024V060W1BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRP024V060W1BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$98.84
5
$69.42
10
$59.15
25
$50.57
72
$49.14
144
$48.79
288 +
$48.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments