- Home ›
- All Products›
- DRL-24V120W1AA
DRL-24V120W1AA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 120W - Input: 85-264VAC
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 120W - Input: 85-264VAC
Search Keywords: DRL24V120W1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRL-24V120W1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$49.17
5
$46.34
10
$45.64
25
$44.67
50
$43.77
100
$43.21
300 +
$42.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT