- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRC-24V100W1AZ
DRC-24V100W1AZ
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 100W Isolation Class II - Input: 90-264VAC/125-375VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 100W Isolation Class II - Input: 90-264VAC/125-375VDC
Search Keywords: DRC24V100W1AZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRC-24V100W1AZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:DRC-24V100W1AZ
-
Efficiency:89(Min) %
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:91 x 89.9 x 55.6 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
246
can ship 7/1/26
Price (USD)
Qty
Unit Price
1
$47.67
5
$42.54
10
$41.27
25
$40.07
50
$37.88
100
$36.87
300 +
$36.31
Click for Quote
Log in
to unlock special pricing