- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRC-12V60W1AZ
Delta Power / Industrial Automation
DRC-12V60W1AZ
The DRC-12V60W1AZ is a Class II DIN rail power supply that converts a universal AC input to a 12Vdc, 4.50A output.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRC-12V60W1AZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
AC Input Voltage:N/A
-
Dimension:55.6 x 71 x 94.5 mm
-
Family:DRC-12V60W1AZ
-
DC Input Voltage:N/A
-
Efficiency:86(Min) %
-
This product is discontinued, but still in stock.