- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRC-12V100W1AZ
DRC-12V100W1AZ
Delta Power / Industrial Automation
AC/DC Power Supply Single-OUT 12V 6A 100W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 6A 100W
Search Keywords: DRC12V100W1AZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRC-12V100W1AZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Efficiency:86(Min) %
-
AC Input Voltage:N/A
-
Family:DRC-12V100W1AZ
-
Dimension:55.6 x 89.9 x 91 mm
-
DC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$39.39
5
$37.12
10
$36.56
25
$35.78
50
$35.06
100
$34.61
300 +
$34.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
DRC-12V100W1RZ
VIEW PRODUCT