Available Replacements
RECOMMENDED REPLACEMENT
V48SD05012NNFA V48SD05012NNFA Delta DCDC
V48SD05012NNFA

Delta DCDC

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Delta DCDC Authorized Distributor

V48SR05013NRFA

Module DC-DC 48VIN 1-OUT 5V 13A 66W 8-Pin 1/16-Brick

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
Module DC-DC 48VIN 1-OUT 5V 13A 66W 8-Pin 1/16-Brick
Search Keywords: V48SR05013NRFA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta DCDC
  • Part No:
    V48SR05013NRFA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    135
  • Input Voltage:
    75 V
  • Number of Outputs:
    1
  • Mounting:
    Through Hole
  • Family:
    V48SR05013
  • Dimension:
    33 x 22.9 x 9.5(Max) - 0.2(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V48SR05013NRFA discontinued?
Yes, V48SR05013NRFA from Delta Dcdc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V48SR05013NRFA?
The recommended replacement for V48SR05013NRFA is V48SD05012NNFA from Delta DCDC, available from OnlineComponents.com.
Is V48SR05013NRFA RoHS compliant?
Yes, V48SR05013NRFA is RoHS compliant.
What is the lead time for V48SR05013NRFA?
The standard lead time for V48SR05013NRFA is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!