- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- V36SE12004NRFA
Delta DCDC
V36SE12004NRFA
Module DC-DC 36VIN 1-OUT 12V 4.2A 8-Pin 1/16-Brick
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Module DC-DC 36VIN 1-OUT 12V 4.2A 8-Pin 1/16-Brick
Search Keywords: V36SE12004NRFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta DCDC
-
Part No:V36SE12004NRFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:33 x 22.8 x 9.3(Max) - 0.2(Min) mm
Product Guides
+
Frequently Asked Questions
Is V36SE12004NRFA RoHS compliant?
Yes, V36SE12004NRFA is RoHS compliant.
What is the lead time for V36SE12004NRFA?
The standard lead time for V36SE12004NRFA is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
210
can ship 3/19/27
210
can ship 5/10/27
52 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
1
$46.43
5
$31.56
10
$31.04
25
$28.26
50
$26.75
100
$26.40
250 +
$25.97
Click for Quote
Log in
to unlock special pricing