- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- S24DE15001PDFA
S24DE15001PDFA
Delta DCDC
DC-DC Converter Module - 2 Output ±15VDC ±1A - Input: 9 to 36VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter Module - 2 Output ±15VDC ±1A - Input: 9 to 36VDC
Search Keywords: S24DE15001PDFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta DCDC
-
Part No:S24DE15001PDFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$59.36
5
$41.27
10
$38.29
25
$37.16
50
$35.99
100
$35.90
300 +
$35.81
Click for Quote
Log in
to unlock special pricing