Image is representational - see manufacturer specifications

Davies Molding LLC Authorized Distributor

5149-A

0.56"Dia x 0.8"High - Black Thermoset - 0.05" x 0.187" Mounting Hole - Flat Shaft, Friction Fit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
0.56"Dia x 0.8"High - Black Thermoset - 0.05" x 0.187" Mounting Hole - Flat Shaft, Friction Fit
Search Keywords: 5149A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Davies Molding LLC
Part No: 5149-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926902500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: Knobs
Category: Control
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5149-A RoHS compliant?
Yes, 5149-A is RoHS compliant.
What is the lead time for 5149-A?
The standard lead time for 5149-A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,012
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.09
100
$3.08
300
$2.88
500
$2.73
1,000
$2.72
2,500
$2.60
5,000 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!