Image is representational - see manufacturer specifications

Davies Molding LLC Authorized Distributor

4100

Fluted Knob - Clamping - 0.250" (6.35mm) Shaft Size - 1.120" (28.45mm) Diameter - 0.630" (16.00mm) Height - 8-32 Set Screw - P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fluted Knob - Clamping - 0.250" (6.35mm) Shaft Size - 1.120" (28.45mm) Diameter - 0.630" (16.00mm) Height - 8-32 Set Screw - Plastic - Black.
Search Keywords: 4100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Davies Molding LLC
Part No: 4100
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926902500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting Type: Imperial
Category: Clamping
Family: Knobs
Sub Category: Eight Lobe
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4100 RoHS compliant?
Yes, 4100 is RoHS compliant.
What is the lead time for 4100?
The standard lead time for 4100 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 347
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.04
25
$2.94
50
$2.93
125
$2.91
250
$2.89
375
$2.88
500 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!