- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Handles, Locks & Latches ›
- 3004-W
Davies Molding LLC
3004-W
Push/Pull Knob - 1.05" Diameter - Thermoset.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Push/Pull Knob - 1.05" Diameter - Thermoset.
Search Keywords: 3004W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Davies Molding LLC
-
Part No:3004-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 3004-W RoHS compliant?
Yes, 3004-W is RoHS compliant.
What is the lead time for 3004-W?
The standard lead time for 3004-W is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.48
250
$1.44
500
$1.37
1,000
$1.31
2,500
$1.26
5,000
$1.23
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing