Image is representational - see manufacturer specifications

Davies Molding LLC Authorized Distributor

2350AF

2"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
2"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole
Search Keywords: 2350AF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Davies Molding LLC
Part No: 2350AF
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926902500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Family: Knobs
Category: Control
Body Material: Thermoplastic
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2350AF RoHS compliant?
Yes, 2350AF is RoHS compliant.
What is the lead time for 2350AF?
The standard lead time for 2350AF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$2.31
250
$1.74
375
$1.62
500 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!