- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Control Knobs ›
- 1910CS
Davies Molding LLC
1910CS
0.75"Dia x 0.5"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
0.75"Dia x 0.5"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole
Search Keywords: 1910CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Davies Molding LLC
-
Part No:1910CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Black
-
Family:Knobs
-
Category:Control
-
Body Material:Thermoplastic
Product Guides
+
Frequently Asked Questions
Is 1910CS RoHS compliant?
Yes, 1910CS is RoHS compliant.
What is the lead time for 1910CS?
The standard lead time for 1910CS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.42
250
$1.23
500
$1.16
1,000
$1.10
2,500
$1.09
5,000
$1.08
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT