Image is representational - see manufacturer specifications

Davies Molding LLC Authorized Distributor

1500AU

1.125"Dia x 0.56"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
1.125"Dia x 0.56"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole
Search Keywords: 1500AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Davies Molding LLC
Part No: 1500AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926301000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Family: Knobs
Body Material: Thermoplastic
Category: Control
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1500AU RoHS compliant?
Yes, 1500AU is RoHS compliant.
What is the lead time for 1500AU?
The standard lead time for 1500AU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,869
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.506
250
$1.232
500
$1.151
1,000
$1.044
2,500
$1.015
5,000
$0.985
7,500
$0.983
10,000 +
$0.980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!